Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITW Chemtronics Lubricant 8.5 g

RS Stock No.: 298-7779Brand: ITW ChemtronicsManufacturers Part No.: CW7400
brand-logo
View all in Lubricants

Technical Document

Specifications

Package Size

8.5 g

Application

Breaks, Slides

Product details

Gold Guard Pen

A pen that cleans and lubricates gold and other noble metal contacts and connectors. Protects edge connectors from wear due to insertion into sockets.

Cleans and lubricates
Extends the life of noble metal contacts
Safe on most plastics
Prevents signal degradation of gold/gold contacts
5.5g pen applicator

Warning

Flammable.

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

You may be interested in
RS PRO 12 ml Solvent Cleaner and for Multi-purpose Use
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITW Chemtronics Lubricant 8.5 g

P.O.A.

ITW Chemtronics Lubricant 8.5 g
Stock information temporarily unavailable.
You may be interested in
RS PRO 12 ml Solvent Cleaner and for Multi-purpose Use
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Package Size

8.5 g

Application

Breaks, Slides

Product details

Gold Guard Pen

A pen that cleans and lubricates gold and other noble metal contacts and connectors. Protects edge connectors from wear due to insertion into sockets.

Cleans and lubricates
Extends the life of noble metal contacts
Safe on most plastics
Prevents signal degradation of gold/gold contacts
5.5g pen applicator

Warning

Flammable.

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

You may be interested in
RS PRO 12 ml Solvent Cleaner and for Multi-purpose Use
P.O.A.Each (In a Pack of 5) (ex VAT)