ITW Devcon Composite Welder Blue, Green 250 ml Epoxy Adhesive Cartridge for Metal, Plastic

RS Stock No.: 480-3667Brand: ITW DevconManufacturers Part No.: 14160
brand-logo
View all in Resins

Technical Document

Specifications

Material Compatibility

Metal, Plastic

Colour

Blue, Green

Package Type

Cartridge

Package Size

250 ml

Setting Time

20min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Trade Name

Composite Welder

Cure Time

16 h

Flame Retardant

Yes

Shear Strength

2000 → 2800 psi

Operating Temperature Range

-40 → +250 °C

Country of Origin

Ireland

Product details

Composite Welder

Two part methacrylate adhesive designed for the structural bonding of thermoplastic, thermoset, metal and composites.
Minimal surface preparation required
Fills gaps and variations in bond surfaces up to 10mm
Fast fix/curing times
Bonds thermoplastics, thermoset,metals and composite assemblies
Superior flexibility, impact and fatigue resistant
Working time is 4-6mins, fixture time is 15-18 minutes
Manual applicator gun required, see stock no. 495-1750
For mixer nozzles required, see stock no. 375-925

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,269.30Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

ITW Devcon Composite Welder Blue, Green 250 ml Epoxy Adhesive Cartridge for Metal, Plastic

P.O.A.

ITW Devcon Composite Welder Blue, Green 250 ml Epoxy Adhesive Cartridge for Metal, Plastic

Stock information temporarily unavailable.

You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,269.30Each (ex VAT)

Technical Document

Specifications

Material Compatibility

Metal, Plastic

Colour

Blue, Green

Package Type

Cartridge

Package Size

250 ml

Setting Time

20min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Trade Name

Composite Welder

Cure Time

16 h

Flame Retardant

Yes

Shear Strength

2000 → 2800 psi

Operating Temperature Range

-40 → +250 °C

Country of Origin

Ireland

Product details

Composite Welder

Two part methacrylate adhesive designed for the structural bonding of thermoplastic, thermoset, metal and composites.
Minimal surface preparation required
Fills gaps and variations in bond surfaces up to 10mm
Fast fix/curing times
Bonds thermoplastics, thermoset,metals and composite assemblies
Superior flexibility, impact and fatigue resistant
Working time is 4-6mins, fixture time is 15-18 minutes
Manual applicator gun required, see stock no. 495-1750
For mixer nozzles required, see stock no. 375-925

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,269.30Each (ex VAT)