Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITW Devcon Metal Welder Grey 250 ml Epoxy Adhesive Cartridge for Various Materials

RS Stock No.: 480-3263Brand: ITW DevconManufacturers Part No.: 14369
brand-logo
View all in Resins

Technical Document

Specifications

Material Compatibility

ABS, Acrylic, Aluminium, Carbon, Glass Fibre Reinforced Polymer, Metal, PET, Phenolic, PUR, PVC, Stainless Steel, Steel, Stryrenic, Vinyl, Vinyl Ester

Colour

Grey

Package Type

Cartridge

Package Size

250 ml

Setting Time

4 → 6min

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+121°C

Trade Name

Metal Welder

Cure Time

24 h

Flame Retardant

Yes

Shear Strength

17 → 17.6 MPa

Operating Temperature Range

-55 → +121 °C

Country of Origin

Ireland

Product details

Metal Welder

High performance structural methacrylate adhesive
Suitable to bond ferrous and non ferrous metals and other difficult substrates
High tensile and shear strengths
Excellent environmental resistance
Minimal surface preparation required
Working time 4-6mins, fixture time 30 minutes
Manual applicator gun required, see stock no. 495-1750
Mixer nozzles required, see stock no. 375-925

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,167.97Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ITW Devcon Metal Welder Grey 250 ml Epoxy Adhesive Cartridge for Various Materials

P.O.A.

ITW Devcon Metal Welder Grey 250 ml Epoxy Adhesive Cartridge for Various Materials
Stock information temporarily unavailable.
You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,167.97Each (ex VAT)

Technical Document

Specifications

Material Compatibility

ABS, Acrylic, Aluminium, Carbon, Glass Fibre Reinforced Polymer, Metal, PET, Phenolic, PUR, PVC, Stainless Steel, Steel, Stryrenic, Vinyl, Vinyl Ester

Colour

Grey

Package Type

Cartridge

Package Size

250 ml

Setting Time

4 → 6min

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+121°C

Trade Name

Metal Welder

Cure Time

24 h

Flame Retardant

Yes

Shear Strength

17 → 17.6 MPa

Operating Temperature Range

-55 → +121 °C

Country of Origin

Ireland

Product details

Metal Welder

High performance structural methacrylate adhesive
Suitable to bond ferrous and non ferrous metals and other difficult substrates
High tensile and shear strengths
Excellent environmental resistance
Minimal surface preparation required
Working time 4-6mins, fixture time 30 minutes
Manual applicator gun required, see stock no. 495-1750
Mixer nozzles required, see stock no. 375-925

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
ITW Devcon Adhesive Syringe Gun 200ml
AED 1,167.97Each (ex VAT)