IXYS Bridge Rectifier, 1200V, 9-Pin

RS Stock No.: 875-2535Brand: IXYSManufacturers Part No.: DLA100B1200LB
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

IXYS

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Surface Mount

Package Type

SMPD

Pin Count

9

Configuration

Single

Peak Non-Repetitive Forward Surge Current

430A

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.45V

Peak Reverse Current

100µA

Length

25mm

Dimensions

25 x 23 x 5.5mm

Junction Capacitance

13pF

Height

5.5mm

Width

23mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Bridge Rectifier, 600 V 30 A, 4-Pin Single
AED 0.617Each (On a Reel of 3000) (ex VAT)
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

IXYS Bridge Rectifier, 1200V, 9-Pin

P.O.A.

IXYS Bridge Rectifier, 1200V, 9-Pin

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Bridge Rectifier, 600 V 30 A, 4-Pin Single
AED 0.617Each (On a Reel of 3000) (ex VAT)

Technical Document

Specifications

Brand

IXYS

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Surface Mount

Package Type

SMPD

Pin Count

9

Configuration

Single

Peak Non-Repetitive Forward Surge Current

430A

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.45V

Peak Reverse Current

100µA

Length

25mm

Dimensions

25 x 23 x 5.5mm

Junction Capacitance

13pF

Height

5.5mm

Width

23mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
DiodesZetex Bridge Rectifier, 600 V 30 A, 4-Pin Single
AED 0.617Each (On a Reel of 3000) (ex VAT)