Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 1500V 628A, Silicon Junction Diode, 2-Pin DO-9 W0628RA150

RS Stock No.: 197-006Brand: IXYSManufacturers Part No.: W0628RA150
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Stud

Package Type

DO-9

Maximum Continuous Forward Current

628A

Peak Reverse Repetitive Voltage

1500V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

8.3kA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IXYS 1500V 628A, Silicon Junction Diode, 2-Pin DO-9 W0628RA150

P.O.A.

IXYS 1500V 628A, Silicon Junction Diode, 2-Pin DO-9 W0628RA150
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Stud

Package Type

DO-9

Maximum Continuous Forward Current

628A

Peak Reverse Repetitive Voltage

1500V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

8.3kA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in