Technical Document
Specifications
Brand
JabraModel
Speak 710
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Colour
Black
Handsfree
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 1,651.40
AED 1,651.40 Each (ex VAT)
AED 1,733.97
AED 1,733.97 Each (inc. VAT)
1
AED 1,651.40
AED 1,651.40 Each (ex VAT)
AED 1,733.97
AED 1,733.97 Each (inc. VAT)
1
Technical Document
Specifications
Brand
JabraModel
Speak 710
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Colour
Black
Handsfree
Yes
Wireless
Yes
Conference Calls
Yes
Number of Phone Lines
1
Country of Origin
China