Technical Document
Specifications
Brand
JAESeries
IL-G
Pitch
2.5mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Country of Origin
Japan
Product details
JAE IL-G Series 2.5 mm Wire to Board PCB Header Connectors
IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated. These housings of these PCB pin headers feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. These IL-G series headers are available straight or right angle mounting and mate with the IL-G series crimp housings.
Features and Benefits
Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination
Stock information temporarily unavailable.
Please check again later.
AED 4.15
Each (In a Pack of 10) (ex VAT)
AED 4.358
Each (In a Pack of 10) (inc VAT)
10
AED 4.15
Each (In a Pack of 10) (ex VAT)
AED 4.358
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.15 | AED 41.50 |
50+ | AED 4.05 | AED 40.50 |
Technical Document
Specifications
Brand
JAESeries
IL-G
Pitch
2.5mm
Number Of Contacts
15
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Country of Origin
Japan
Product details
JAE IL-G Series 2.5 mm Wire to Board PCB Header Connectors
IL-G series 2.5 mm wire to board PCB pin header connectors with a low profile design, having a height of just 10 mm when mated. These housings of these PCB pin headers feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. These IL-G series headers are available straight or right angle mounting and mate with the IL-G series crimp housings.
Features and Benefits
Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Resistant to solder flux contamination