Technical Document
Specifications
Brand
JallatteSeries
J-nude 2
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
3
Shoe Size US
3.5
Colour
Black, Red
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
21.5
Country of Origin
Tunisia
Stock information temporarily unavailable.
Please check again later.
AED 451.40
1 Pair (ex VAT)
AED 473.97
1 Pair (inc VAT)
1
AED 451.40
1 Pair (ex VAT)
AED 473.97
1 Pair (inc VAT)
1
Technical Document
Specifications
Brand
JallatteSeries
J-nude 2
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
3
Shoe Size US
3.5
Colour
Black, Red
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
21.5
Country of Origin
Tunisia