Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

James Products Limited SONIC 6D Ultrasonic Cleaner, 200W, 6L

RS Stock No.: 906-4179Brand: James Products LimitedManufacturers Part No.: Sonic 6D
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Heater Power Rating

200W

Capacity

6L

Ultrasonic Power Rating

380W

Material

Stainless Steel

Height

288mm

Length

326mm

Model Number p

SONIC 6D

Width

176mm

Country of Origin

China

Product details

James Products Sonic D Series Digital Pro Ultrasonic Cleaner, Tank 6L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 326 x 176 x 288 mm
Stainless steel (304 grade) tank 302 x 152 x 150mm
Tank 6L capacity (fill: max 6L; optimal 4.7L)
Basket LxWxH (top) 295 x 145 x 130 mm
Basket LxWxH (bottom) 224 x 120 x 130 mm
Digital timer with clear LCD display
180W high power performance
Quick start memory
Degas function
Built-in heater
Ultrasonic frequency 40,000Hz
Ultrasonic power 180W + 200W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 4.86kg

Supplied with

Stainless steel basket with lid, drainage tap

You may be interested in
RS PRO Ultrasonic Cleaner, 300W, 6L
AED 3,390.83Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

James Products Limited SONIC 6D Ultrasonic Cleaner, 200W, 6L

P.O.A.

James Products Limited SONIC 6D Ultrasonic Cleaner, 200W, 6L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 300W, 6L
AED 3,390.83Each (ex VAT)

Technical Document

Specifications

Heater Power Rating

200W

Capacity

6L

Ultrasonic Power Rating

380W

Material

Stainless Steel

Height

288mm

Length

326mm

Model Number p

SONIC 6D

Width

176mm

Country of Origin

China

Product details

James Products Sonic D Series Digital Pro Ultrasonic Cleaner, Tank 6L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 326 x 176 x 288 mm
Stainless steel (304 grade) tank 302 x 152 x 150mm
Tank 6L capacity (fill: max 6L; optimal 4.7L)
Basket LxWxH (top) 295 x 145 x 130 mm
Basket LxWxH (bottom) 224 x 120 x 130 mm
Digital timer with clear LCD display
180W high power performance
Quick start memory
Degas function
Built-in heater
Ultrasonic frequency 40,000Hz
Ultrasonic power 180W + 200W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 4.86kg

Supplied with

Stainless steel basket with lid, drainage tap

You may be interested in
RS PRO Ultrasonic Cleaner, 300W, 6L
AED 3,390.83Each (ex VAT)