Technical Document
Specifications
Brand
James WalkerInside Diameter
3in
Outside Diameter
7.25in
Material
Natural Rubber
Type
Full Face
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 5) (ex VAT)
James Walker Natural Rubber Gasket, 3in Bore, 7.25in Outer Diameter
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
James Walker Natural Rubber Gasket, 3in Bore, 7.25in Outer Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
James WalkerInside Diameter
3in
Outside Diameter
7.25in
Material
Natural Rubber
Type
Full Face
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
