Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter

RS Stock No.: 302-5513Brand: James WalkerManufacturers Part No.: RS121178
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Inside Diameter

3in

Outside Diameter

6in

Material

Natural Rubber

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter

P.O.A.

James Walker Natural Rubber Gasket, 3in Bore, 6in Outer Diameter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Inside Diameter

3in

Outside Diameter

6in

Material

Natural Rubber

Type

Full Face

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

You may be interested in