Technical Document
Specifications
Brand
James WalkerInside Diameter
6in
Outside Diameter
8.75in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
James Walker Natural Rubber Gasket, 6in Bore, 8.75in Outer Diameter
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
James Walker Natural Rubber Gasket, 6in Bore, 8.75in Outer Diameter
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
James WalkerInside Diameter
6in
Outside Diameter
8.75in
Material
Natural Rubber
Type
Inside Bolt
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
