Technical Document
Specifications
Brand
James WalkerThickness
12.5mm
Size
1200 x 75mm
Length
1.2m
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
75mm
You may be interested in
Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mmBrand: Nu-Tech Engineering
AED 1,013.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
James Walker 75mm Anti-Vibration Sheet TP031042 +100°C -40°C 1200 x 75mm 12.5mm
1
P.O.A.
James Walker 75mm Anti-Vibration Sheet TP031042 +100°C -40°C 1200 x 75mm 12.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mmBrand: Nu-Tech Engineering
AED 1,013.42Each (ex VAT)
Technical Document
Specifications
Brand
James WalkerThickness
12.5mm
Size
1200 x 75mm
Length
1.2m
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
75mm
You may be interested in
Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mmBrand: Nu-Tech Engineering
AED 1,013.42Each (ex VAT)
