Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JDSU Network Tester RJ12, NT1150

RS Stock No.: 722-6779Brand: JDSUManufacturers Part No.: NT1150 Validator Pro
brand-logo
View all in Network Testers

Technical Document

Specifications

Brand

JDSU

Equipment Type

Network Tester

Connector Type

RJ12

Tone

Yes

Power Source

Battery

Dimensions

229 x 114 x 53mm

Weight

341g

Height

53mm

Length

229mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

114mm

Model Number p

NT1150

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JDSU Network Tester RJ12, NT1150

P.O.A.

JDSU Network Tester RJ12, NT1150
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JDSU

Equipment Type

Network Tester

Connector Type

RJ12

Tone

Yes

Power Source

Battery

Dimensions

229 x 114 x 53mm

Weight

341g

Height

53mm

Length

229mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

114mm

Model Number p

NT1150

You may be interested in