Technical Document
Specifications
Brand
JeltDispenser Type
Spray
Dissipative
No
Capacity
50ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
No
Country of Origin
France
Product details
Visugel cleaner
VISUGEL has been developed for cleaning sensitive surfaces such as liquid crystal displays
Gently cleans dry and greasy dirt without affecting the surface
Anti-static properties
Prevents rapid build-up of dust on screens
When applied using a cloth or straight onto the item to be cleaned, VISUGEL absorbs dirt and removes finger prints and dirty marks
Stock information temporarily unavailable.
Please check again later.
AED 37.30
Each (ex VAT)
AED 39.16
Each (inc. VAT)
1
AED 37.30
Each (ex VAT)
AED 39.16
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | AED 37.30 |
6 - 14 | AED 36.40 |
15+ | AED 36.15 |
Technical Document
Specifications
Brand
JeltDispenser Type
Spray
Dissipative
No
Capacity
50ml
Conductive
No
Anti-Static
Yes
Cleanroom
No
Complies with EN 61340-5-1
No
Country of Origin
France
Product details
Visugel cleaner
VISUGEL has been developed for cleaning sensitive surfaces such as liquid crystal displays
Gently cleans dry and greasy dirt without affecting the surface
Anti-static properties
Prevents rapid build-up of dust on screens
When applied using a cloth or straight onto the item to be cleaned, VISUGEL absorbs dirt and removes finger prints and dirty marks