Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jelt 500-650 ml Aerosol GALVA BRILLIANT H2O Corrosion Inhibitor

RS Stock No.: 210-0275Brand: JeltManufacturers Part No.: 5812
brand-logo
View all in Rust Treatments

Technical Document

Specifications

Brand

Jelt

Package Size

500-650 ml

Package Type

Aerosol

Application

Corrosion Protection

Maximum Operating Temperature

+350°C

Trade Name

GALVA BRILLIANT H2O

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Jelt 500-650 ml Aerosol GALVA BRILLIANT H2O Corrosion Inhibitor

P.O.A.

Jelt 500-650 ml Aerosol GALVA BRILLIANT H2O Corrosion Inhibitor
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15 - 39P.O.A.
40+P.O.A.

Technical Document

Specifications

Brand

Jelt

Package Size

500-650 ml

Package Type

Aerosol

Application

Corrosion Protection

Maximum Operating Temperature

+350°C

Trade Name

GALVA BRILLIANT H2O

Country of Origin

France