Technical Document
Specifications
Brand
Jo-El ElectricalCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P+E
Voltage Rating
400 V
Gender
Male
Colour
Red
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Red 3P+E Industrial Power Plug, Rated At 16A, 400 V
1
P.O.A.
Red 3P+E Industrial Power Plug, Rated At 16A, 400 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Jo-El ElectricalCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P+E
Voltage Rating
400 V
Gender
Male
Colour
Red