Technical Document
Specifications
Brand
Jo JoCable Length
10m
Number of Sockets
2
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
10A
Housing Type
Cassette Reel
Colour
Black, Red
Product details
240V Cassettes
Compact reels with hand grip and winding knob
PVC 1.0mm cable (3183Y, H05VV-F) to BS6500
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Jo JoCable Length
10m
Number of Sockets
2
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
10A
Housing Type
Cassette Reel
Colour
Black, Red
Product details
240V Cassettes
Compact reels with hand grip and winding knob
PVC 1.0mm cable (3183Y, H05VV-F) to BS6500
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.