Johnson Electric Linear Solenoid, 12 V dc, 10N, 4.5N, 37.3 x 33.32 x 40.87 mm

RS Stock No.: 125-2257Brand: Johnson ElectricManufacturers Part No.: 174419-026
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

19.8 W @ 50 %, 39.6 W @ 25 %, 9.9 W @ 100 %, 99 W @ 10 %

Supply Voltage

12 V dc

Maximum Pull Force

10N

Holding Force

4.5N

Plunger Diameter

12.7mm

Product Height

37.3mm

Product Width

33.32mm

Product Depth

40.87mm

Dimensions

37.3 x 33.32 x 40.87 mm

Coil Resistance

14.55Ω

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 12 V dc, 10N, 4.5N, 37.3 x 33.32 x 40.87 mm

P.O.A.

Johnson Electric Linear Solenoid, 12 V dc, 10N, 4.5N, 37.3 x 33.32 x 40.87 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Power Consumption

19.8 W @ 50 %, 39.6 W @ 25 %, 9.9 W @ 100 %, 99 W @ 10 %

Supply Voltage

12 V dc

Maximum Pull Force

10N

Holding Force

4.5N

Plunger Diameter

12.7mm

Product Height

37.3mm

Product Width

33.32mm

Product Depth

40.87mm

Dimensions

37.3 x 33.32 x 40.87 mm

Coil Resistance

14.55Ω

Country of Origin

United States