Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
10 W
Supply Voltage
120 V
AC or DC Operation
ac
Maximum Pull Force
53.4N
Plunger Diameter
3.18mm
Series
Dormeyer
Coil Resistance
18.3Ω
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Johnson Electric Dormeyer Linear Solenoid, 120 V, 53.4N
1
P.O.A.
Johnson Electric Dormeyer Linear Solenoid, 120 V, 53.4N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
10 W
Supply Voltage
120 V
AC or DC Operation
ac
Maximum Pull Force
53.4N
Plunger Diameter
3.18mm
Series
Dormeyer
Coil Resistance
18.3Ω
Country of Origin
United States
