Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm

RS Stock No.: 125-2245Brand: Johnson ElectricManufacturers Part No.: 195226-231
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

29.4N

Plunger Diameter

10.95mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm

P.O.A.

Saia-Burgess STA Linear Solenoid, 23.14N, 29.4N, 25.91 (Dia.) x 52.07 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

29.4N

Plunger Diameter

10.95mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

You may be interested in