JSP Red & White Steel Roadside Barrier

RS Stock No.: 290-0665Brand: JSPManufacturers Part No.: KAF023-150-600
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

JSP

Barrier Type

Roadside Barrier

Colour

Red, White

Material

Steel

Depth

800 mm

Height

1 m

Width

750mm

Country of Origin

United Kingdom

Product details

Road/Works Barrier

A gate based barrier system for daytime use, to barricade off small areas, manhole covers in use etc.
Based on red powder coated metal uprights and plastic red and white boards
Compact, easy to carry, load and transport
Flexible couplings for many variations
Comes ready assembled, just unfold and stand up
Available in two forms, 3 and 4 gates
Dimensions: 800 x 750mm

You may be interested in
JSP Red Folding Barrier
AED 1,495.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JSP Red & White Steel Roadside Barrier

P.O.A.

JSP Red & White Steel Roadside Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP Red Folding Barrier
AED 1,495.87Each (ex VAT)

Technical Document

Specifications

Brand

JSP

Barrier Type

Roadside Barrier

Colour

Red, White

Material

Steel

Depth

800 mm

Height

1 m

Width

750mm

Country of Origin

United Kingdom

Product details

Road/Works Barrier

A gate based barrier system for daytime use, to barricade off small areas, manhole covers in use etc.
Based on red powder coated metal uprights and plastic red and white boards
Compact, easy to carry, load and transport
Flexible couplings for many variations
Comes ready assembled, just unfold and stand up
Available in two forms, 3 and 4 gates
Dimensions: 800 x 750mm

You may be interested in
JSP Red Folding Barrier
AED 1,495.87Each (ex VAT)