Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
ACH
For Use With
ACH Connectors
Body Orientation
Straight
Length
1.6mm
Width
1.2mm
Housing Material
PBT
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.50
Each (In a Pack of 2000) (ex VAT)
AED 0.525
Each (In a Pack of 2000) (inc VAT)
JST, ACH Female Connector Housing, 1 Way, 1 Row
2000
AED 0.50
Each (In a Pack of 2000) (ex VAT)
AED 0.525
Each (In a Pack of 2000) (inc VAT)
JST, ACH Female Connector Housing, 1 Way, 1 Row
Stock information temporarily unavailable.
2000
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2000 - 2000 | AED 0.50 | AED 1,000.00 |
4000 - 8000 | AED 0.45 | AED 900.00 |
10000+ | AED 0.45 | AED 900.00 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
ACH
For Use With
ACH Connectors
Body Orientation
Straight
Length
1.6mm
Width
1.2mm
Housing Material
PBT
Country of Origin
Japan