Technical Document
Specifications
Brand
JSTWire Size (mm²)
0.5 → 1 mm2, 1 → 2.5 mm2mm²
Product Type
Crimp Tool
For Use With
SIM Contacts
Operation
Hand
Wire Size mm²
0.5 → 1 mm2, 1 → 2.5 mm2mm²
Ratcheting
Yes
Series
JUCS
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,976.85
1 Box of 1 (ex VAT)
AED 2,075.69
1 Box of 1 (inc VAT)
JST JUCS Hand Ratcheting Crimp Tool for SIM Contacts, 0.5 → 1 mm2, 1 → 2.5 mm2mm² Wire
1
AED 1,976.85
1 Box of 1 (ex VAT)
AED 2,075.69
1 Box of 1 (inc VAT)
JST JUCS Hand Ratcheting Crimp Tool for SIM Contacts, 0.5 → 1 mm2, 1 → 2.5 mm2mm² Wire
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
JSTWire Size (mm²)
0.5 → 1 mm2, 1 → 2.5 mm2mm²
Product Type
Crimp Tool
For Use With
SIM Contacts
Operation
Hand
Wire Size mm²
0.5 → 1 mm2, 1 → 2.5 mm2mm²
Ratcheting
Yes
Series
JUCS
Country of Origin
Germany