Technical Document
Specifications
Brand
JSTWire Size (mm²)
0.5 mm2, 0.34 mm2, 0.75 mm2mm²
Product Type
Crimp Tool
For Use With
SLC Contacts
Operation
Hand
Wire Size mm²
0.5 mm2, 0.34 mm2, 0.75 mm2mm²
Ratcheting
Yes
Series
WC
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,052.55
1 Box of 1 (ex VAT)
AED 2,155.18
1 Box of 1 (inc VAT)
JST WC Hand Ratcheting Crimp Tool for SLC Contacts, 0.5 mm2, 0.34 mm2, 0.75 mm2mm² Wire
1
AED 2,052.55
1 Box of 1 (ex VAT)
AED 2,155.18
1 Box of 1 (inc VAT)
JST WC Hand Ratcheting Crimp Tool for SLC Contacts, 0.5 mm2, 0.34 mm2, 0.75 mm2mm² Wire
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
JSTWire Size (mm²)
0.5 mm2, 0.34 mm2, 0.75 mm2mm²
Product Type
Crimp Tool
For Use With
SLC Contacts
Operation
Hand
Wire Size mm²
0.5 mm2, 0.34 mm2, 0.75 mm2mm²
Ratcheting
Yes
Series
WC
Country of Origin
Germany