Technical Document
Specifications
Brand
JumoMinimum Temperature
-200°C
Maximum Temperature
+500°C
Switch Configuration
NO/NC
Contact Rating
10A
You may be interested in
Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc SupplyBrand: Jumo
AED 551.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Jumo, +500°C Max, NO/NC
1
P.O.A.
Jumo, +500°C Max, NO/NC
Stock information temporarily unavailable.
1
You may be interested in
Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc SupplyBrand: Jumo
AED 551.59Each (ex VAT)
Technical Document
Specifications
Brand
JumoMinimum Temperature
-200°C
Maximum Temperature
+500°C
Switch Configuration
NO/NC
Contact Rating
10A
You may be interested in
Jumo eTRON DIN Rail Thermostat, 93.5 x 22.5mm, 1 Output 1 changeover contact 10A 250V, 12 → 24 V dc SupplyBrand: Jumo
AED 551.59Each (ex VAT)
