Technical Document
Specifications
Brand
KabaNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
DP-CO
Contact Current Rating
10 A
Key Type
Common
Terminal Type
Screw
Bezel Shape
Round
Depth Behind Panel
76.5mm
Key Index Angle
30°
Contact Material
Silver
Voltage Rating AC
440V
Voltage Rating DC
24V
Operating Temperature Range
-5 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
KabaNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
DP-CO
Contact Current Rating
10 A
Key Type
Common
Terminal Type
Screw
Bezel Shape
Round
Depth Behind Panel
76.5mm
Key Index Angle
30°
Contact Material
Silver
Voltage Rating AC
440V
Voltage Rating DC
24V
Operating Temperature Range
-5 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Country of Origin
Switzerland