Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Karcher T 12 Vacuum Cleaner for Dry Vacuuming, 12m Cable, 240V

RS Stock No.: 746-8264Brand: KarcherManufacturers Part No.: 9.622-566.0
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Application

Dry Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

12m

Dry Capacity

12L

Power Rating

1.3kW

Model Number

T 12

Includes

Carpet/Floor Tool, Metal Suction Tube, Suction Hose, Washable Filter Basket

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Karcher T 12 Vacuum Cleaner for Dry Vacuuming, 12m Cable, 240V

P.O.A.

Karcher T 12 Vacuum Cleaner for Dry Vacuuming, 12m Cable, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Application

Dry Vacuuming

Supply Voltage

240V

Bag/Bagless

Bag

Cable Length

12m

Dry Capacity

12L

Power Rating

1.3kW

Model Number

T 12

Includes

Carpet/Floor Tool, Metal Suction Tube, Suction Hose, Washable Filter Basket

Country of Origin

Germany