Technical Document
Specifications
Brand
KarcherApplication
Building Trade, Cleaning Trade, Hospitality Trade
Air Flow
1115m³/h
Colour
Black
Depth
570mm
Height
300mm
Width
470mm
Weight
11kg
Cable Length
7.6m
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Kärcher AB 20 Air Blower
Lightweight and quiet professional mobile air blower from Kärcher. Ideal for drying carpets, walls and flood damaged areas as well as drying concrete, plaster and particularly paint where fumes need to dissipate as well as dry.
Robust plastic housing
Stackable design for reduced storage and a power cable wrap to protect the cable when stored
Large axial blade fan for optimal air flow
Weighs 11kg with carry handle so easy to move from room to room and will fit easily into a boot or van
Safety class I
Air Blowers
Stock information temporarily unavailable.
Please check again later.
AED 3,641.40
Each (ex VAT)
AED 3,823.47
Each (inc VAT)
1
AED 3,641.40
Each (ex VAT)
AED 3,823.47
Each (inc VAT)
1
Technical Document
Specifications
Brand
KarcherApplication
Building Trade, Cleaning Trade, Hospitality Trade
Air Flow
1115m³/h
Colour
Black
Depth
570mm
Height
300mm
Width
470mm
Weight
11kg
Cable Length
7.6m
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Kärcher AB 20 Air Blower
Lightweight and quiet professional mobile air blower from Kärcher. Ideal for drying carpets, walls and flood damaged areas as well as drying concrete, plaster and particularly paint where fumes need to dissipate as well as dry.
Robust plastic housing
Stackable design for reduced storage and a power cable wrap to protect the cable when stored
Large axial blade fan for optimal air flow
Weighs 11kg with carry handle so easy to move from room to room and will fit easily into a boot or van
Safety class I