Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 1-Channel, ±100 fA → ±3 A, 30.3 W Output

RS Stock No.: 758-8875Brand: KeithleyManufacturers Part No.: 2611A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

1

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 fA → ±3 A

Output Power

30.3 W

Product details

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies

Stock information temporarily unavailable.

P.O.A.

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 1-Channel, ±100 fA → ±3 A, 30.3 W Output

P.O.A.

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 1-Channel, ±100 fA → ±3 A, 30.3 W Output

Stock information temporarily unavailable.

Technical Document

Specifications

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

1

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 fA → ±3 A

Output Power

30.3 W

Product details

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies