KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1RSC

RS Stock No.: 173-4213Brand: KEMETManufacturers Part No.: 060MS22AAMA1RSC
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

60µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

38 x 75mm

Height

75mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

Country of Origin

United Kingdom

Product details

MS Series

The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.

Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section

Approvals

VDE, SEV. (117-215, 117-221 not VDE approved)

Standards

BS 5267; IEC 252

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,666.98

AED 23.152 Each (In a Bag of 72) (ex VAT)

AED 1,750.33

AED 24.31 Each (In a Bag of 72) (inc. VAT)

KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1RSC

AED 1,666.98

AED 23.152 Each (In a Bag of 72) (ex VAT)

AED 1,750.33

AED 24.31 Each (In a Bag of 72) (inc. VAT)

KEMET 60μF Electrolytic Capacitor 220V ac, Snap-In - 060MS22AAMA1RSC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

60µF

Voltage

220V ac

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

38 x 75mm

Height

75mm

Minimum Operating Temperature

-20°C

Diameter

38mm

Maximum Operating Temperature

+60°C

Lifetime

500 h @+60 °C (Specified Duty Cycle)

Series

MS

Tolerance

0 → +25%

Country of Origin

United Kingdom

Product details

MS Series

The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.

Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section

Approvals

VDE, SEV. (117-215, 117-221 not VDE approved)

Standards

BS 5267; IEC 252

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in