Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
560µF
Voltage
2.5V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
20mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Depth
8mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia.) x 8mm
Series
A750
Ripple Current
2.69A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
280 μA
Lifetime
2000h
Country of Origin
China
Product details
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Stock information temporarily unavailable.
Please check again later.
AED 1.25
Each (In a Pack of 10) (ex VAT)
AED 1.312
Each (In a Pack of 10) (inc VAT)
10
AED 1.25
Each (In a Pack of 10) (ex VAT)
AED 1.312
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.25 | AED 12.50 |
50 - 90 | AED 1.20 | AED 12.00 |
100 - 240 | AED 0.60 | AED 6.00 |
250 - 490 | AED 0.60 | AED 6.00 |
500+ | AED 0.55 | AED 5.50 |
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
560µF
Voltage
2.5V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
20mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Depth
8mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia.) x 8mm
Series
A750
Ripple Current
2.69A
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
280 μA
Lifetime
2000h
Country of Origin
China
Product details
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems