KEMET 47μF Electrolytic Capacitor 63V dc, Surface Mount - A767KS476M1JLAE036

RS Stock No.: 179-7204Brand: KEMETManufacturers Part No.: A767KS476M1JLAE036
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8.3 x 8.3 x 11.8mm

Height

11.8mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

36mΩ

Ripple Current

2.2A

Series

A767

Polarised

Polar

Leakage Current

592 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.15

Each (On a Reel of 400) (ex VAT)

AED 6.458

Each (On a Reel of 400) (inc VAT)

KEMET 47μF Electrolytic Capacitor 63V dc, Surface Mount - A767KS476M1JLAE036

AED 6.15

Each (On a Reel of 400) (ex VAT)

AED 6.458

Each (On a Reel of 400) (inc VAT)

KEMET 47μF Electrolytic Capacitor 63V dc, Surface Mount - A767KS476M1JLAE036
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
400 - 400AED 6.15AED 2,460.00
800+AED 5.70AED 2,280.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

47µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8.3 x 8.3 x 11.8mm

Height

11.8mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

36mΩ

Ripple Current

2.2A

Series

A767

Polarised

Polar

Leakage Current

592 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more