Technical Document
Specifications
Brand
KEMETCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
40 x 30mm
Height
30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc
Lead Pitch
22.5mm
Ripple Current
1.77 A @ 100Hz
Leakage Current
0.594 mA
Series
ALC10
Equivalent Series Resistance
517 mΩ @ 100 kHz
Tolerance
±20%
Polarised
Polar
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
AED 53.71
AED 53.71 Each (ex VAT)
AED 56.40
AED 56.40 Each (inc. VAT)
Standard
1
AED 53.71
AED 53.71 Each (ex VAT)
AED 56.40
AED 56.40 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 53.71 |
| 10 - 24 | AED 52.03 |
| 25 - 49 | AED 50.40 |
| 50 - 99 | AED 45.83 |
| 100+ | AED 43.89 |
Technical Document
Specifications
Brand
KEMETCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
40 x 30mm
Height
30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc
Lead Pitch
22.5mm
Ripple Current
1.77 A @ 100Hz
Leakage Current
0.594 mA
Series
ALC10
Equivalent Series Resistance
517 mΩ @ 100 kHz
Tolerance
±20%
Polarised
Polar
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability


