Technical Document
Specifications
Brand
KEMETCapacitance
3300µF
Voltage
500V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
90 (Dia.) x 146mm
Depth
146mm
Minimum Operating Temperature
-40°C
Diameter
90mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Series
ALS30
Polarised
Polar
Leakage Current
6 μA
Tolerance
±20%
Equivalent Series Resistance
51mΩ
Ripple Current
28.3A
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
AED 171.88
AED 171.88 Each (ex VAT)
AED 180.47
AED 180.47 Each (inc. VAT)
1
AED 171.88
AED 171.88 Each (ex VAT)
AED 180.47
AED 180.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
3300µF
Voltage
500V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
90 (Dia.) x 146mm
Depth
146mm
Minimum Operating Temperature
-40°C
Diameter
90mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
40000h
Series
ALS30
Polarised
Polar
Leakage Current
6 μA
Tolerance
±20%
Equivalent Series Resistance
51mΩ
Ripple Current
28.3A
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life


