Technical Document
Specifications
Brand
KEMETCapacitance
4700µF
Voltage
500V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 x 220mm
Height
220mm
Length
220mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc
Equivalent Series Resistance
37mΩ
Series
ALS30
Polarised
Polar
Ripple Current
24.3 A @ 100 Hz, 33.3 A @ 10 kHz
Leakage Current
6 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
AED 503.58
AED 503.58 Each (ex VAT)
AED 528.76
AED 528.76 Each (inc. VAT)
1
AED 503.58
AED 503.58 Each (ex VAT)
AED 528.76
AED 528.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 503.58 |
| 5 - 9 | AED 473.34 |
| 10 - 24 | AED 443.15 |
| 25+ | AED 412.96 |
Technical Document
Specifications
Brand
KEMETCapacitance
4700µF
Voltage
500V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
77 x 220mm
Height
220mm
Length
220mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc
Equivalent Series Resistance
37mΩ
Series
ALS30
Polarised
Polar
Ripple Current
24.3 A @ 100 Hz, 33.3 A @ 10 kHz
Leakage Current
6 mA
Tolerance
±20%
Country of Origin
Portugal
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life


