KEMET 0.11F Electrolytic Capacitor 40V dc, Screw Mount - ALS70A114KF040

RS Stock No.: 144-3107Brand: KEMETManufacturers Part No.: ALS70A114KF040
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.11F

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

13mΩ

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Ripple Current

21.4A

Series

ALS70

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 133.55

Each (In a Box of 24) (ex VAT)

AED 140.228

Each (In a Box of 24) (inc VAT)

KEMET 0.11F Electrolytic Capacitor 40V dc, Screw Mount - ALS70A114KF040

AED 133.55

Each (In a Box of 24) (ex VAT)

AED 140.228

Each (In a Box of 24) (inc VAT)

KEMET 0.11F Electrolytic Capacitor 40V dc, Screw Mount - ALS70A114KF040
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.11F

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

13mΩ

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Ripple Current

21.4A

Series

ALS70

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more