Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 16000μF Aluminium Electrolytic Capacitor 450V dc, Chassis Mount - ALS70A163QS450

RS Stock No.: 144-3393Brand: KEMETManufacturers Part No.: ALS70A163QS450
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

16000µF

Voltage

450V dc

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

90 (Dia.) x 194mm

Height

194mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Equivalent Series Resistance

16mΩ

Ripple Current

36.2A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 16000μF Aluminium Electrolytic Capacitor 450V dc, Chassis Mount - ALS70A163QS450

P.O.A.

KEMET 16000μF Aluminium Electrolytic Capacitor 450V dc, Chassis Mount - ALS70A163QS450
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

16000µF

Voltage

450V dc

Mounting Type

Chassis Mount

Technology

Aluminium Electrolytic

Dimensions

90 (Dia.) x 194mm

Height

194mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Equivalent Series Resistance

16mΩ

Ripple Current

36.2A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in