Technical Document
Specifications
Brand
KEMETType
Bead Core
Dimensions
3.8 x 4.3mm
Application
General Electronics, Round Cable
Material
Ferrite
Diameter
3.8mm
Height
4.3mm
Inner Diameter
1.5mm
Product details
Kemet B-20 Series
The KEMET B-20 Series of bead cores are designed for use on round cable. The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges. The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.
MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical Document
Specifications
Brand
KEMETType
Bead Core
Dimensions
3.8 x 4.3mm
Application
General Electronics, Round Cable
Material
Ferrite
Diameter
3.8mm
Height
4.3mm
Inner Diameter
1.5mm
Product details
Kemet B-20 Series
The KEMET B-20 Series of bead cores are designed for use on round cable. The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges. The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.
MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment