KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 4.6 x 4.3mm

RS Stock No.: 870-9020Brand: KEMETManufacturers Part No.: B-20F-46
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

KEMET

Type

Bead Core

Dimensions

4.6 x 4.3mm

Application

General Electronics, Round Cable

Material

Ferrite

Diameter

4.6mm

Height

4.3mm

Inner Diameter

1.5mm

Product details

Kemet B-20 Series

The KEMET B-20 Series of bead cores are designed for use on round cable. The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges. The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.

MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 4.6 x 4.3mm

P.O.A.

Each (In a Pack of 500) (ex VAT)

KEMET Ferrite Bead Bead Core, For: General Electronics, Round Cable, 4.6 x 4.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Type

Bead Core

Dimensions

4.6 x 4.3mm

Application

General Electronics, Round Cable

Material

Ferrite

Diameter

4.6mm

Height

4.3mm

Inner Diameter

1.5mm

Product details

Kemet B-20 Series

The KEMET B-20 Series of bead cores are designed for use on round cable. The wide range of MnZn and NiZn options allows for targeting of specific frequency ranges. The series meet IEC, CISPR and ECE EMI standards as well as regional FCC, EN and VCCI standards.

MnZn (≤ 100 MHz, AM band range) and NiZn (≤ 300 MHz, FM band range) options available
Solid construction
Applications: Consumer electronics, industrial equipment, Automotive and Audio-visual equipment