KEMET 10μF Tantalum Electrolytic Capacitor 10V dc

RS Stock No.: 496-3517Brand: KEMETManufacturers Part No.: B45196H2106K109
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
AED 1.155Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 10V dc
Select packaging type

P.O.A.

KEMET 10μF Tantalum Electrolytic Capacitor 10V dc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
AED 1.155Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
AED 1.155Each (In a Pack of 10) (ex VAT)