Kemet 1nF MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 869-2008Brand: KEMETManufacturers Part No.: C0805C102J1GACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Depth

1.25mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
AED 0.166Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

Kemet 1nF MLCC, 100V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 500) (ex VAT)

Kemet 1nF MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
AED 0.166Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

1nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Depth

1.25mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
AED 0.166Each (In a Pack of 100) (ex VAT)