Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
500V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.7mm
Length
3.2mm
Depth
1.6mm
Height
1.7mm
Series
ArcShield™
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Kemet 1206 Arcshield MLCC Series
1206 Range
Stock information temporarily unavailable.
Please check again later.
AED 3.35
Each (Supplied on a Reel) (ex VAT)
AED 3.518
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
AED 3.35
Each (Supplied on a Reel) (ex VAT)
AED 3.518
Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
10 - 90 | AED 3.35 | AED 33.50 |
100 - 490 | AED 2.35 | AED 23.50 |
500 - 990 | AED 1.85 | AED 18.50 |
1000 - 1990 | AED 1.60 | AED 16.00 |
2000+ | AED 1.25 | AED 12.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
500V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.7mm
Length
3.2mm
Depth
1.6mm
Height
1.7mm
Series
ArcShield™
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details