Technical Document
Specifications
Brand
KEMETCapacitance
4µF
Voltage
470V ac
Mounting Type
Cable Mount
Tolerance
±5%
Series
C28
Length
55mm
Depth
30mm
Lead Length
300mm
Dimensions
30 Dia. x 55mm
Dielectric
Polypropylene
Terminal Type
Solder Lug
Lead Diameter
2.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Dissipation Factor
20 x 10^-4%
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 19.95
Each (In a Box of 110) (ex VAT)
AED 20.948
Each (In a Box of 110) (inc VAT)
110
AED 19.95
Each (In a Box of 110) (ex VAT)
AED 20.948
Each (In a Box of 110) (inc VAT)
110
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
110 - 110 | AED 19.95 | AED 2,194.50 |
220 - 220 | AED 19.50 | AED 2,145.00 |
330+ | AED 19.05 | AED 2,095.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
4µF
Voltage
470V ac
Mounting Type
Cable Mount
Tolerance
±5%
Series
C28
Length
55mm
Depth
30mm
Lead Length
300mm
Dimensions
30 Dia. x 55mm
Dielectric
Polypropylene
Terminal Type
Solder Lug
Lead Diameter
2.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Dissipation Factor
20 x 10^-4%
Country of Origin
Bulgaria