Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 2.54 x 5.08mm
Length
3.81mm
Automotive Standard
AEC-Q200
Depth
2.54mm
Height
5.08mm
Series
Goldmax 300
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration
X8R Dielectric
Stock information temporarily unavailable.
Please check again later.
AED 2.60
Each (In a Pack of 10) (ex VAT)
AED 2.73
Each (In a Pack of 10) (inc VAT)
10
AED 2.60
Each (In a Pack of 10) (ex VAT)
AED 2.73
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.60 | AED 26.00 |
50 - 90 | AED 2.50 | AED 25.00 |
100 - 240 | AED 2.45 | AED 24.50 |
250 - 490 | AED 2.30 | AED 23.00 |
500+ | AED 2.10 | AED 21.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
220nF
Voltage
50V dc
Mounting Type
Through Hole
Dielectric
X8L
Tolerance
±10%
Dimensions
3.81 x 2.54 x 5.08mm
Length
3.81mm
Automotive Standard
AEC-Q200
Depth
2.54mm
Height
5.08mm
Series
Goldmax 300
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5.08 mm
Country of Origin
Mexico
Product details
KEMET Goldmax 300 Series Radial Ultra Stable X8R Dielectric Capacitors
KEMET goldmax 300 series Capacitors feature +150°C Maximum operating temperature and reliability for extreme temperature applications. Ultra stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. Goldmax though-hole capacitors are widely used in automotive circuits, and general high temperature applications.AEC–Q200 Qualified. Extremely low ESR and ESL
Benefits
Radial through-hole form factor
Conformally coated
Capacitance offerings ranging from 1 pF up to 0.22 μF
Operating temperature range of −55°C to +150°C
High thermal stability
No capacitance change with respect to applied rated
DC voltage
No capacitance decay with time
Applications
Decoupling
Under-hood automotive
Defense and aerospace
Bypass and filtering in extreme environments such as down-hole oil exploration