Technical Document
Specifications
Brand
KEMETCapacitance
375µF
Voltage
900V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
99.5mm
Equivalent Series Resistance
1.5mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 346.10
Each (In a Bag of 5) (ex VAT)
AED 363.405
Each (In a Bag of 5) (inc. VAT)
5
AED 346.10
Each (In a Bag of 5) (ex VAT)
AED 363.405
Each (In a Bag of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | AED 346.10 | AED 1,730.50 |
10 - 15 | AED 303.00 | AED 1,515.00 |
20 - 35 | AED 287.40 | AED 1,437.00 |
40 - 55 | AED 284.65 | AED 1,423.25 |
60+ | AED 282.10 | AED 1,410.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
375µF
Voltage
900V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
99.5mm
Equivalent Series Resistance
1.5mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria