Technical Document
Specifications
Brand
KEMETCapacitance
550µF
Voltage
1500V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
50mm
Length
233mm
Equivalent Series Resistance
1.7mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 643.80
Each (In a Bag of 4) (ex VAT)
AED 675.99
Each (In a Bag of 4) (inc VAT)
4
AED 643.80
Each (In a Bag of 4) (ex VAT)
AED 675.99
Each (In a Bag of 4) (inc VAT)
4
Technical Document
Specifications
Brand
KEMETCapacitance
550µF
Voltage
1500V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
50mm
Length
233mm
Equivalent Series Resistance
1.7mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria