Technical Document
Specifications
Brand
KEMETCapacitance
165µF
Voltage
1300V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
99.5mm
Equivalent Series Resistance
2.1mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 248.35
Each (In a Bag of 5) (ex VAT)
AED 260.768
Each (In a Bag of 5) (inc. VAT)
5
AED 248.35
Each (In a Bag of 5) (ex VAT)
AED 260.768
Each (In a Bag of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | AED 248.35 | AED 1,241.75 |
10+ | AED 220.85 | AED 1,104.25 |
Technical Document
Specifications
Brand
KEMETCapacitance
165µF
Voltage
1300V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
99.5mm
Equivalent Series Resistance
2.1mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria