Technical Document
Specifications
Brand
KEMETCapacitance
530µF
Voltage
1300V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
268.5mm
Equivalent Series Resistance
2.6mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 451.00
Each (In a Bag of 5) (ex VAT)
AED 473.55
Each (In a Bag of 5) (inc. VAT)
5
AED 451.00
Each (In a Bag of 5) (ex VAT)
AED 473.55
Each (In a Bag of 5) (inc. VAT)
5
Technical Document
Specifications
Brand
KEMETCapacitance
530µF
Voltage
1300V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
268.5mm
Equivalent Series Resistance
2.6mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria