Technical Document
Specifications
Brand
KEMETCapacitance
110µF
Voltage
1800V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
114.5mm
Equivalent Series Resistance
3.3mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
Please check again later.
AED 351.70
Each (In a Bag of 5) (ex VAT)
AED 369.285
Each (In a Bag of 5) (inc. VAT)
5
AED 351.70
Each (In a Bag of 5) (ex VAT)
AED 369.285
Each (In a Bag of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | AED 351.70 | AED 1,758.50 |
10+ | AED 308.40 | AED 1,542.00 |
Technical Document
Specifications
Brand
KEMETCapacitance
110µF
Voltage
1800V dc
Mounting Type
Screw Mount
Tolerance
10%
Series
C44U
Lead Pitch
32mm
Length
114.5mm
Equivalent Series Resistance
3.3mΩ
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Bulgaria